ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR350.06

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR350.06

*price indicative

RS Stock No.:
187-855
Mfr. Part No.:
IGM213
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

200 Hz

Series

IGM

COO (Country of Origin):
RO
The ifm electronic is a highly reliable inductive sensor designed for demanding applications. With a robust threaded housing and an exceptional sensing range of 8 mm, this sensor excels in mobile and harsh environments. It integrates advanced technology to ensure precise detection while maintaining durability. The innovative IP67 and IP69K protection classes allow for operation in extreme conditions, ensuring operational integrity and reliability. This sensor features gold-plated contacts that enhance its performance and longevity. Its compact design and flush mount capability make installation straightforward, catering to various industrial applications, while the easy-to-read LED display provides real-time status updates, facilitating immediate troubleshooting.

Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range

Related links