ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

MYR554.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR554.98

*price indicative

RS Stock No.:
187-825
Mfr. Part No.:
IL5012
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP65

Mounting Type

Flush

Switching Current

250 mA

Shielding

Shielded

Switching Frequency

2 kHz

Series

IL

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is an innovative solution designed to streamline sensing applications with unparalleled precision. Featuring a compact rectangular design, this sensor is adept at detecting metallic objects within a sensing range of 2 mm. With a robust construction suited for harsh environments, it operates efficiently across a wide temperature range of -25 to 70 °C, ensuring reliability in various settings. Its enhanced electrical characteristics, including reverse polarity protection and short circuit protection, make it a safe choice for demanding applications.

Particularly compact rectangular design
For use where space is restricted
With robust M8 connector
Clearly visible indication of the switching status
Very high switching frequency

Related links