ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V
- RS Stock No.:
- 187-820
- Mfr. Part No.:
- IG0307
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR747.00
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR747.00 |
*price indicative
- RS Stock No.:
- 187-820
- Mfr. Part No.:
- IG0307
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Switching Frequency | 25 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Series IG0 | ||
Switching Frequency 25 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers reliable performance for a range of applications. Designed with a durable threaded housing, it boasts a robust IP67 protection rating, ensuring resilience against dust and water ingress. The sensor operates within a broad voltage range of 20 to 250 AC/DC, making it versatile for various industrial environments. Its lightweight design at 151.6 grams and non-flush mountable feature make installation straightforward while maintaining superior functionality. With advanced EMC approvals, it guarantees stable operation even in challenging electromagnetic environments. Additionally, it's built to endure extreme ambient temperatures of -25 to 80 degrees Celsius, making it ideal for diverse operational settings.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 140 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
