ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 186-015
- Mfr. Part No.:
- IGC252
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR434.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR434.65 |
*price indicative
- RS Stock No.:
- 186-015
- Mfr. Part No.:
- IGC252
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Series | IGC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Series IGC | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is designed for precision applications in demanding environments. Engineered with a robust stainless steel housing, it offers reliable performance even in harsh conditions, such as those involving coolants and lubricants. With its NPN output function and normally open configuration, this sensor ensures seamless integration within machine tools. The sensing range of 5 mm is complemented by advanced features like gold-plated contacts, providing exceptional durability and responsiveness. The sensor is IP67 and IP68 rated, safeguarding it against moisture and dust ingress, making it an ideal choice for industrial settings where reliability is paramount.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
