ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

MYR741.07

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR741.07

*price indicative

RS Stock No.:
185-986
Mfr. Part No.:
IB0108
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

82mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

34 mm

Series

IB0

Switching Frequency

25 Hz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability, making it an essential addition to any industrial setup. It operates effectively within a generous sensing range, offering exceptional performance across various applications. Built with robust materials and a cylindrical housing, it ensures durability and protection against harsh environments. The sensor's advanced electrical features enable seamless functionality in both AC and DC operating conditions, while its IP67 protection rating safeguards it from dust and water ingress. This device not only enhances automation but also guarantees safety and efficiency for industries reliant on precise sensing technology.

With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With long PVC cable

Related links