ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR479.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR479.36

*price indicative

RS Stock No.:
185-814
Mfr. Part No.:
IN5131
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

250 mA

Shielding

Unshielded

Series

IN

Switching Frequency

1.3 kHz

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor delivers precise sensing capabilities tailored for various industrial applications. Engineered for reliability, this sensor excels in detecting metallic objects without direct physical contact, ensuring a robust performance amidst challenging conditions. Its efficient compact design features a rectangular housing, making it easy to install in tight spaces. With a wide sensing range and built in protection mechanisms, it offers both versatility and safety, perfect for modern automation systems. The sensor operates seamlessly between -25°C to 80°C, promising efficiency in fluctuating environments.

Particularly space-saving rectangular housing
For use where space is restricted
With long PVC cable
Very high switching frequency
Wide operating temperature range

Related links