ifm electronic Inductive Rectangular Proximity Sensor, 2.1 → 21 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

MYR499.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR499.09

*price indicative

RS Stock No.:
185-807
Mfr. Part No.:
IM5183
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2.1 → 21 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Flush

Switching Frequency

100 Hz

Series

IM

Switching Current

100 mA

Communication Protocol

IO-LINK

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for precision detection in dynamic environments, equipped with advanced IO-Link communication capabilities. Offering robust performance with a rectangular housing, it integrates seamlessly into various automation setups. With its parameterisable output functions and flexible detection zones, this device caters to a wide range of industrial needs, providing optimal functionality and accuracy. Its IP67 protection rating guarantees durability, allowing it to withstand challenging conditions while maintaining exceptional operational performance.

Long sensing range for use in conveying
IO-Link communication and additional digital switching signal
Five positions of the sensing face selectable
Reliable transmission of the distance as linearized process value via IO-Link
Normally closed or normally open and PNP/NPN adjustable via IO-Link

Related links