ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

MYR750.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR750.28

*price indicative

RS Stock No.:
185-759
Mfr. Part No.:
II0274
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

81mm

Mounting Type

Non-Flush

Switching Frequency

25 Hz

Shielding

Unshielded

Series

II

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered to provide reliable performance in various industrial applications, ensuring precise detection with an impressive sensing range. Designed for easy integration, it boasts a robust threaded housing and is well suited for environments demanding durability and enhanced protection, featuring an IP67 rating. The device operates efficiently across a broad voltage range, catering to both AC and DC applications, making it a versatile choice for a multitude of setups. With R&D enhancements reflected in its modern construction, this sensor is ideal for companies prioritising accuracy and reliability in their sensing operations.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links