ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

MYR762.11

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
  • Plus 5 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR762.11

*price indicative

RS Stock No.:
185-758
Mfr. Part No.:
II0256
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M18

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

96mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

50 Hz

Series

II

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed to provide reliable detection for a variety of applications. With its robust threaded housing and precise sensing capabilities, it ensures seamless integration into existing systems. The product is engineered for durability, featuring an IP67 protection rating, making it ideal for challenging environments. Its impressive sensing range and minimal electrical requirements make it a versatile choice for both AC and DC operations. An LED display indicates switching status, facilitating easy monitoring and maintenance.

With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
With robust M18 connector

Related links