ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR444.40

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR444.40

*price indicative

RS Stock No.:
185-741
Mfr. Part No.:
IG5893
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M18

Supply Voltage

10 → 36 V dc

Length

94mm

IP Rating

IP65

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

300 Hz

Switching Current

250 mA

Series

IG5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a high-performance sensing solution tailored to meet the rigorous requirements of industrial applications. With its durable M18 threaded housing and impressive sensing range, this sensor provides reliable performance in diverse environments. Designed with user convenience in mind, it offers robust protection against environmental factors while ensuring precise detection capabilities. The flexibility to operate within a wide voltage range enhances its adaptability, making it suitable for various automation and control tasks. This sensor also integrates advanced features like short-circuit protection and overload safety, ensuring consistent operation even under challenging conditions. Specify this sensor for your industrial needs and experience unparalleled reliability and efficiency.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With robust M18 connector

Related links