ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

MYR404.40

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR404.40

*price indicative

RS Stock No.:
185-736
Mfr. Part No.:
IG5719
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

10 → 55 V dc

Length

110mm

IP Rating

IP65

Mounting Type

Non-Flush

Switching Current

400 mA

Shielding

Unshielded

Switching Frequency

300 Hz

Series

IG5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in various industrial applications. With a robust threaded housing design, it excels in both performance and durability, allowing for seamless integration in demanding environments. Featuring a sensing range of 8 mm, it is adaptable to multiple scenarios where proximity detection is critical. Its versatile output function, which is selectable between normally open and normally closed, enhances functionality. This product is not just about excellent specifications

it provides enduring protection against environmental factors with its IP65 rating, ensuring outstanding performance even in harsh conditions. Tailored for efficiency, the sensor supports a variety of setups, making it an indispensable tool for any automation professional looking to enhance operational reliability.

Output function normally open or normally closed programmable
Two-wire technology
Large operating temperature and operating voltage range
With terminal chamber that can be rotated by 90°

Related links