ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 185-674
- Mfr. Part No.:
- II5921
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR458.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR458.32 |
*price indicative
- RS Stock No.:
- 185-674
- Mfr. Part No.:
- II5921
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 70mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 70mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is expertly engineered for precision detection in a variety of applications. With a robust threaded housing crafted from stainless steel, this sensor stands up to challenging environments while ensuring reliable performance. Its sensing range of 22 mm coupled with gold plated contacts makes it ideal for tasks requiring accuracy and durability. Designed for user convenience, it features easy plug connections and a display for real-time status updates.
For use in machine tools and metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Resistant to oils and coolants
Long sensing range for high uptime
Particularly short housing for use where space is restricted
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
