ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 36 V dc

Subtotal (1 unit)*

MYR492.01

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR492.01

*price indicative

RS Stock No.:
185-454
Mfr. Part No.:
IM5084
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

66mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

250 mA

Switching Frequency

200 Hz

Series

IM

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor offers unrivalled precision and reliability in diverse applications. Designed for robust performance, it boasts an impressive sensing range of up to 20 mm, making it ideal for detecting metallic objects in various industrial settings. Engineered with exceptional features, including gold plated contacts, this device ensures superior durability and longevity. Whether tasked with monitoring movements or enhancing automation processes, this sensor stands out for its versatility and robust performance, embodying the quality and innovation synonymous with its manufacturer.

Resistant to weld slag thanks to non-stick coating
Complementary output function NO/NC
Robust housing for use in harsh industrial environments
LED display to check switching status and operation
Correction factor 1 with constant sensing range on all metals

Related links