ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 185-131
- Mfr. Part No.:
- IER203
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR604.96
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR604.96 |
*price indicative
- RS Stock No.:
- 185-131
- Mfr. Part No.:
- IER203
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 45mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 150 Hz | |
| Series | IER | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 45mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 150 Hz | ||
Series IER | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive full-metal sensor is engineered for precision and durability in industrial applications. Designed specifically for welding environments, this sensor boasts a robust stainless steel construction that withstands demanding conditions while delivering exceptional performance. Featuring both PNP and NPN electrical designs, it ensures flexibility and ease of integration into existing systems. With a sensing range up to 2 mm and the ability to operate in extreme temperatures, it guarantees reliability. Its increased sensing range and gold-plated contacts are tailored for efficiency, making this device an indispensable tool for modern manufacturing needs.
For use in machine tools and metalworking
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
Long sensing range for high uptime
Excellent price/performance ratio
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
Long sensing range for high uptime
Excellent price/performance ratio
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
