ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR513.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR513.56

*price indicative

RS Stock No.:
185-122
Mfr. Part No.:
II5443
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

II

Switching Frequency

250 Hz

Switching Current

250 mA

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for precision sensing in dynamic environments. With its robust threaded housing and effective detection capabilities, it excels in a range of applications. The product stands out with its high level of durability, making it suitable for challenging industrial conditions. Whether detecting metal objects or operating in fluctuating temperatures, this sensor ensures reliable performance. Incorporating advanced electrical characteristics, it features short circuit and overload protection, which enhances its reliability and lifespan.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With highly flexible cable
For a precise position detection on machines