ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-121
- Mfr. Part No.:
- IIS281
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR444.52
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR444.52 |
*price indicative
- RS Stock No.:
- 185-121
- Mfr. Part No.:
- IIS281
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Series | IIS | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Series IIS | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor offers cutting edge technology for precise detection in challenging environments. Designed for use in material handling and factory automation, this robust sensor excels in various applications, including refrigerated warehouses and mobile settings. Its enhanced sensing range, magnetic field immunity, and high durability make it ideal for industrial use, ensuring reliable performance under demanding conditions. With features like gold plated contacts for superior conductivity and an IP65 to IP69K protection rating, this sensor promises longevity and reliability.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
