ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR462.69

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR462.69

*price indicative

RS Stock No.:
185-086
Mfr. Part No.:
IF5928
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

IF5

Switching Frequency

1.4 kHz

Shielding

Unshielded

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for precision and efficiency in industrial applications, boasting a sturdy, threaded housing that ensures durability in a variety of environments. Featuring advanced gold-plated contacts, this sensor guarantees enhanced connectivity and long-lasting performance. The operating voltage range and low current consumption make it suitable for diverse operational requirements, while its high switching frequency allows for rapid response and accurate detection capabilities. Ideal for mounting in confined spaces, this sensor effectively combines compact design with robust functionality, making it a reliable choice for detecting metallic objects with minimal hassle.

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments

Related links