ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-004
- Mfr. Part No.:
- IG6018
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR608.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR608.90 |
*price indicative
- RS Stock No.:
- 185-004
- Mfr. Part No.:
- IG6018
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 250 Hz | |
| Shielding | Shielded | |
| Series | IG6 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 250 Hz | ||
Shielding Shielded | ||
Series IG6 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor offers exceptional precision and reliability, designed specifically for demanding applications. Engineered with a robust threaded housing, it seamlessly integrates into various environments while ensuring optimal performance. The sensor operates across a versatile voltage range, making it ideal for industrial settings. Its PNP output function guarantees efficient operation with a remarkable sensing range, ensuring accurate readings. Built to withstand harsh conditions, this component is equipped with protective features that enhance durability and longevity, making it a dependable choice for automation and control tasks.
Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
With long PVC cable
For use where space is restricted
Robust metal housing for use in harsh industrial environments
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- RS PRO 175mm LCD Inclinometer
