ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-967
- Mfr. Part No.:
- IB0087
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR945.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR945.58 |
*price indicative
- RS Stock No.:
- 184-967
- Mfr. Part No.:
- IB0087
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 82mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Series | IB0 | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 82mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Series IB0 | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a sophisticated solution for precise object detection in various industrial applications. Designed for robustness, it is housed in a sturdy cylindrical casing, ensuring reliability even in challenging environments. With an operational temperature range from -25°C to 100°C, this sensor is built to perform under extreme conditions. Its cutting-edge technology boasts a sensing range of 20mm, making it ideal for close proximity detection tasks. Featuring a yellow LED display to indicate switching status, this sensor provides immediate visual feedback, enhancing operational efficiency. Whether used in automated systems or standalone applications, this sensor embodies versatility and reliability.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
PBT housing resistant against pickling solutions
With silicone cable for use in high temperatures
Two-wire technology
Wide operating temperature range
PBT housing resistant against pickling solutions
With silicone cable for use in high temperatures
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
