ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-744
- Mfr. Part No.:
- IQ2010
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR459.63
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR459.63 |
*price indicative
- RS Stock No.:
- 184-744
- Mfr. Part No.:
- IQ2010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 32mm | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IQ | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 32mm | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IQ | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers high precision and reliability for a wide range of industrial applications. Featuring a rectangular housing for flush mounting and a sensing range of 8 mm, it excels in challenging environments. With an operating temperature range of -40°C to 85°C and protection ratings of IP65 to IP68, it is built to endure harsh conditions. Its robust design, including drag chain suitability, ensures exceptional performance and longevity in dynamic production lines.
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Wide operating temperature range
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
