ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

MYR489.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR489.22

*price indicative

RS Stock No.:
184-734
Mfr. Part No.:
IQ2013
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

8 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

300mm

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

32mm

IP Rating

IP65, IP66, IP67, IP68

Mounting Type

Flush

Shielding

Shielded

Series

IQ

Switching Current

100 mA

Switching Frequency

2 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor delivers precision and durability for demanding detection tasks. With an 8 mm sensing range and a robust rectangular housing, it performs reliably across temperatures from -40 to 85 °C. Designed for extreme conditions, it features drag chain suitability, a user-friendly display, and protective functions including reverse polarity and overload safeguards.

Correction factor 1 with constant sensing range on all metals
Very high switching frequency
High protection and pressure rating
Particularly space-saving design
Wide operating temperature range