ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-722
- Mfr. Part No.:
- IS5051
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR479.36
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR479.36 |
*price indicative
- RS Stock No.:
- 184-722
- Mfr. Part No.:
- IS5051
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 28mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 800 Hz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Series | IS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 28mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Switching Frequency 800 Hz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Series IS | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor provides precise detection with a compact rectangular housing, perfect for space-restricted installations. With a sensing range of 2 mm and PNP output, it delivers accurate and reliable performance. Designed to withstand harsh conditions, it features robust protection against short-circuits and overloads. The sensor's integration flexibility and durability make it ideal for demanding automation applications.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
With space-saving M8 connector
For use where space is restricted
Very high switching frequency
Wide operating temperature range
With space-saving M8 connector
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
