ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-645
- Mfr. Part No.:
- IF5955
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR816.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR816.23 |
*price indicative
- RS Stock No.:
- 184-645
- Mfr. Part No.:
- IF5955
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 3m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 44mm | |
| Mounting Type | Flush | |
| Switching Current | 150 mA | |
| Shielding | Shielded | |
| Switching Frequency | 1 kHz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 3m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 44mm | ||
Mounting Type Flush | ||
Switching Current 150 mA | ||
Shielding Shielded | ||
Switching Frequency 1 kHz | ||
Series IF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for high precision in sensing applications. With its threaded housing and robust construction, this sensor is not only versatile but also built to withstand challenging environments. It operates within a wide voltage range, ensuring compatibility across various systems while maintaining reliability. Its induction technology allows for non-contact sensing, providing enhanced durability and longevity in numerous applications. The sensor also features short-circuit and overload protection, contributing to its safety and operational efficiency.
Particularly short housing for use where space is restricted
With long PUR cable
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
With long PUR cable
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
