ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-636
- Mfr. Part No.:
- IF5851
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR490.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR490.54 |
*price indicative
- RS Stock No.:
- 184-636
- Mfr. Part No.:
- IF5851
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 83mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 800 Hz | |
| Series | IF5 | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 83mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 800 Hz | ||
Series IF5 | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor designed to excel in industrial applications and factory automation. Engineered for precision, this device boasts a robust construction with a stainless steel housing and a sensing face made from durable PBT. With an operational temperature range from -25°C to 80°C, it adapts effortlessly to various environmental conditions. The sensor is equipped with gold-plated contacts, ensuring reliable connectivity and enhanced durability for long-lasting performance. Its threaded design facilitates easy installation, and the flush mountable feature provides versatility in a variety of settings.
Wide operating temperature range
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
