ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

MYR422.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR422.16

*price indicative

RS Stock No.:
184-630
Mfr. Part No.:
IF5723
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Series

IF5

Switching Current

150 mA

Switching Frequency

1.2 kHz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is expertly designed to detect metallic objects with precision and reliability. Ideal for various industrial applications, it incorporates advanced PNP/NPN electrical designs that permit both normally open and normally closed output functions, providing the flexibility essential in complex systems. With a robust build featuring a threaded type housing and a generous sensing range of 2 mm, this sensor excels in environments where space is a premium. Its exceptional performance is complemented by impressive electrical specifications including reverse polarity protection and short-circuit protection, ensuring uninterrupted operation. The sensor thrives under challenging conditions, with an ambient temperature range of -25 to 80°C and a protection class of IP67, making it suitable for various industrial settings. Designed for ease of installation and maintenance, this sensor is a reliable solution for enhancing automation processes.

Particularly short housing
For use where space is restricted
Very high switching frequency
Output function normally open or normally closed programmable
Robust metal housing for use in harsh industrial environments

Related links