ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-620
- Mfr. Part No.:
- IE5394
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR449.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR449.12 |
*price indicative
- RS Stock No.:
- 184-620
- Mfr. Part No.:
- IE5394
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IE5 | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IE5 | ||
Switching Frequency 800 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic innovative inductive sensor harnesses advanced technology to enhance reliability in demanding environments. Designed for seamless integration, it boasts a robust housing that withstands both mechanical stress and harsh temperatures. Featuring a heightened sensing range, this sensor effectively detects metallic objects with precision, ensuring optimal performance across various applications. Whether deployed in industrial automation or other high-tech settings, its unique PNP output function delivers consistent and reliable results, making it an indispensable tool for engineers and technicians alike. The compact dimensions and threaded type ensure easy installation, enabling users to benefit from its capabilities with minimal effort. With built-in protection mechanisms, it offers peace of mind, allowing you to focus on productivity and operational efficiency.
Robust stainless steel housing for use in metalworking
Resistant to oils and coolants
For use where space is restricted
Very high switching frequency
Permanently legible laser type label
Resistant to oils and coolants
For use where space is restricted
Very high switching frequency
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
