ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-547
- Mfr. Part No.:
- IEC213
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR382.70
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR382.70 |
*price indicative
- RS Stock No.:
- 184-547
- Mfr. Part No.:
- IEC213
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 37.5mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IEC | |
| Switching Frequency | 100 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 37.5mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IEC | ||
Switching Frequency 100 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is specifically engineered for durability and performance, catering to various industrial applications. Designed to thrive in challenging environments, it offers a robust sensing solution with an impressive operational range. The sensor maintains precise detection with advanced technology while also featuring a compact threaded housing, making it suitable for flush mounting in tight spaces. With extensive protection against dust and water, this sensor is versatile for use in machine tools and is capable of withstanding coolants and lubricants. Its reinforced sensing capability ensures reliability, providing both efficiency and accuracy in industrial setups. With a lightweight yet sturdy build, it combines quality materials with cutting-edge design, promising longevity and peace of mind in operations.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
