ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-534
- Mfr. Part No.:
- IGS214
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR414.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR414.60 |
*price indicative
- RS Stock No.:
- 184-534
- Mfr. Part No.:
- IGS214
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 45mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IGS | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 45mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IGS | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor integrates advanced technology designed for precision and reliability in industrial environments. With a sleek threaded type housing, this sensor effectively detects metallic objects with remarkable accuracy, offering an impressive sensing range. Engineered to withstand harsh conditions, it boasts a broad operating temperature range and robust protection class, ensuring optimal performance in various applications. This sensor is an ideal choice for factory automation, enhancing the efficiency of machinery and processes.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Permanently legible laser type label
Clearly visible indication of the switching status
Permanently legible laser type label
