ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR458.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR458.32

*price indicative

RS Stock No.:
184-517
Mfr. Part No.:
IF6037
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

31.5mm

Mounting Type

Flush

Shielding

Shielded

Series

IF6

Switching Frequency

1.2 kHz

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision detection in a variety of industrial applications. This compact device combines advanced technology with robust design, making it ideal for environments demanding reliability and accuracy. With a sensing range of 2 mm and an ambient temperature tolerance of -20 to 70°C, this sensor ensures dependable performance under challenging conditions. The IP67 rating guarantees exceptional protection against dust and moisture, allowing it to thrive in harsh settings. Featuring a convenient threaded housing, the IF6037 is simple to install and maintain, ensuring minimal downtime and maximum efficiency in your operations. Its integral LED provides immediate feedback on the device's status, contributing to streamlined processes.

Particularly short housing
For use where space is restricted
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For a precise position detection on machines

Related links