ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-435
- Mfr. Part No.:
- IG7100
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR213.71
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR213.71 |
*price indicative
- RS Stock No.:
- 184-435
- Mfr. Part No.:
- IG7100
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Series | IG7 | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Series IG7 | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor boasts advanced capabilities tailored for precise proximity detection in various applications. Designed for efficiency and reliability, it operates within a broad temperature range and features a robust housing that adheres to stringent IP67 protection standards. The product utilises a PNP output function with a sensing range of up to 5 mm, ensuring accurate and consistent performance even in challenging environments. With gold-plated contacts, it offers superior durability and a long lifespan, making it an essential component for industrial automation and machinery. Enhanced with short-circuit and overload protection, this sensor provides maximum safety during operation, while its compact threaded design allows for easy integration into existing systems.
Excellent price or performance ratio
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
