ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-330
- Mfr. Part No.:
- IFC240
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR395.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR395.20 |
*price indicative
- RS Stock No.:
- 184-330
- Mfr. Part No.:
- IFC240
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Series | IFC | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Series IFC | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor designed for precision in applications requiring high reliability and durability. With its robust design and IP68 protection class, this sensor excels in harsh environments, including exposure to coolants and lubricants. Its threaded housing and compact dimensions ensure easy integration into various machinery, making it an ideal choice for industrial automation. The sensors PNP output function facilitates straightforward connectivity and reliable performance, even in demanding settings. Additionally, it boasts gold-plated contacts for enhanced conductivity and longevity.
For use in machine tools and metalworking
Resistant to oils and coolants
Particularly short housing for use where space is restricted
Clearly visible indication of the switching status
Permanently legible laser type label
Resistant to oils and coolants
Particularly short housing for use where space is restricted
Clearly visible indication of the switching status
Permanently legible laser type label
