ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR387.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR387.97

*price indicative

RS Stock No.:
184-200
Mfr. Part No.:
IGS251
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

40mm

Mounting Type

Non-Flush

Switching Current

100 mA

Series

IGS

Switching Frequency

300 Hz

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic Inductive sensor engineered for precision in industrial applications. Designed with a keen focus on performance, this sensor excels in detecting metallic objects within a 12 mm sensing range. Its robust construction supports a wide operating temperature range of -40 to 85 °C, making it a reliable choice for tough environments. The sensor features a threaded housing for easy installation and boasts a yellow LED indicator for clear status display.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links