ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR352.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR352.45

*price indicative

RS Stock No.:
184-170
Mfr. Part No.:
IFC278
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Shielding

Shielded

Series

IFC

Switching Current

100 mA

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is designed for high-performance applications, particularly in demanding industrial environments. With its exceptional robustness and suitability for harsh conditions, this sensor ensures reliable operation even when exposed to coolants, lubricants, and high-pressure scenarios. Its accurate sensing capabilities are complemented by a full-metal housing, providing durability and enhanced functionality. The threaded design allows for easy installation, while advanced electrical and mechanical specifications make it ideal for integration into machine tools and automated processes. Whether you require precision detection or superior resistance to environmental factors, this sensor delivers exceptional performance and peace of mind.

For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status