ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR432.02

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR432.02

*price indicative

RS Stock No.:
184-166
Mfr. Part No.:
IF5346
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

71mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

400 Hz

Series

IF5

Switching Current

250 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and efficiency, catering specifically to the demands of modern automation applications. Designed to operate seamlessly under a broad range of conditions, it ensures reliable performance even in challenging environments. Its compact threaded design allows for flexible installation options, making it suited for diverse mounting scenarios. With an impressive sensing range and enhanced protection features, this sensor delivers not just in functionality but also in longevity and durability, making it a reliable choice for industrial applications. Benefit from the technology that adheres to stringent quality standards, ensuring compliance with relevant specifications while delivering optimal output.

High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
For a precise position detection on machines

Related links