ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR543.15

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR543.15

*price indicative

RS Stock No.:
184-142
Mfr. Part No.:
IE5336
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 36 V dc

Length

38mm

IP Rating

IP65

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Series

IE5

Switching Frequency

200 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to deliver precise detection in a robust, compact package suitable for various industrial applications. Engineered for efficiency, this sensor excels in ensuring reliable operation even in challenging environments. With a sensing range of 2 mm and the ability to accommodate a wide range of operating voltages, it provides exceptional functionality while adhering to stringent safety standards. The threaded housing allows for seamless integration into your equipment, making installation straightforward and user-friendly. This product is a reliable choice, backed by rigorous testing and compliance, reflecting the brand's commitment to quality and innovation.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links