ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

MYR426.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR426.76

*price indicative

RS Stock No.:
184-141
Mfr. Part No.:
IIS237
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Current

100 mA

Series

IIS

Switching Frequency

100 Hz

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor offers a robust solution for detecting metallic objects in various applications. Designed with precision and reliability in mind, it features a sensing range of 22 mm, making it suitable for industrial use where efficiency is paramount. The threaded housing allows for easy installation, ensuring that it can be integrated seamlessly into existing systems. With a high protection class and advanced overload and short circuit protection, this sensor guarantees durability even in the most demanding environments.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links