ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-251
- Mfr. Part No.:
- IGC259
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR383.36
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR383.36 |
*price indicative
- RS Stock No.:
- 163-251
- Mfr. Part No.:
- IGC259
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Series | IGC | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Series IGC | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered for precision and reliability in various industrial applications. Combining cutting-edge technology with robust construction, this sensor is designed to endure challenging environments while delivering exceptional performance. With a sensing range of 8 mm, it effectively detects metallic objects, making it ideal for use in machine tools. The sensor features a full-metal housing for enhanced durability and is equipped with gold-plated contacts to minimize wear and ensure long-lasting functionality. Its advanced electrical design supports PNP output function and includes reverse polarity protection, ensuring safety and reliability in operation. This products compliance with stringent EMC regulations and high protection ratings makes it suitable for demanding applications in the automotive and manufacturing sectors.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances
