ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-206
- Mfr. Part No.:
- IF5712
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR484.00
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR484.00 |
*price indicative
- RS Stock No.:
- 163-206
- Mfr. Part No.:
- IF5712
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IF5 | |
| Switching Frequency | 1.5 kHz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IF5 | ||
Switching Frequency 1.5 kHz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor, designed to deliver precise and reliable performance in a myriad of applications. The threaded housing, made from robust materials, guarantees durability while the compact dimensions make it easy to integrate into existing setups. Its high switching frequency of 1500 Hz ensures rapid response times, fortifying its utility in automation and control systems.
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
