ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR414.93

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR414.93

*price indicative

RS Stock No.:
163-171
Mfr. Part No.:
IF5720
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Series

IF5

Switching Current

150 mA

Switching Frequency

1.2 kHz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. With its robust threaded housing and compact dimensions, it seamlessly integrates into machinery and equipment. The device excels in detecting metallic objects within a specified sensing range, providing essential feedback to control systems. Its advanced electrical design includes features such as reverse polarity protection and overload protection, ensuring safety and durability. Operating efficiently across a wide ambient temperature range, this sensor is perfect for harsh environments, allowing it to maintain performance even in extreme conditions. Designed for easy installation, it comes with essential accessories, making it the ideal choice for professionals requiring accuracy and reliability.

Particularly short housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links