ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 163-073
- Mfr. Part No.:
- IFR205
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR551.70
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR551.70 |
*price indicative
- RS Stock No.:
- 163-073
- Mfr. Part No.:
- IFR205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Flush | |
| Series | IFR | |
| Switching Current | 100 mA | |
| Switching Frequency | 75 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Flush | ||
Series IFR | ||
Switching Current 100 mA | ||
Switching Frequency 75 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is a cutting-edge solution designed to optimise performance in critical applications like welding. Its robust construction ensures durability while providing an increased sensing range, making it ideal for complex industrial environments. The advanced electrical design accommodates both PNP and NPN configurations, enabling flexibility in various setups. Users will appreciate the optical setting aid, which simplifies installation and adjustment, further enhancing operational efficiency. With its high-pressure rating and reliable output functions, this sensor is engineered to meet demanding requirements, ensuring your processes run smoothly and effectively.
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
