ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

MYR467.84

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR467.84

*price indicative

RS Stock No.:
162-939
Mfr. Part No.:
IF5760
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 55 V dc

Length

83mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Series

IF5

Switching Frequency

1.5 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents a superior solution for industrial applications and factory automation. With its robust threaded housing and precise sensing capabilities, this device ensures reliable performance even in demanding environmen

The protection rating of IP67 certifies that it withstands the rigours of industrial settings, safeguarding its internal components against dust and moisture. Its compact design, measuring M12 x 1 and a length of 83 mm, allows for non-flush mounting, making it an ideal choice for space-constrained applications. Backed by an impressive operating temperature range, this product maintains consistent performance across varying conditions, making it a reliable choice for all your sensing needs.

Wide operating temperature range
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
Output function normally open or normally closed programmable
Two-wire technology