ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR460.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR460.30

*price indicative

RS Stock No.:
162-920
Mfr. Part No.:
IF5796
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Series

IF5

Switching Frequency

1.4 kHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor designed for efficiency in industrial automation. This innovative product seamlessly detects metallic objects with precision, boasting a robust electrical design that ensures optimal performance in demanding environments. Its reliable operation under a wide range of ambient temperatures emphasizes its versatility across various applications. Additionally, the threaded housing provides ease of installation, making it a practical choice for numerous settings. Equipped with gold-plated contacts, this sensor guarantees durability and reduces maintenance needs, ensuring long-term reliability in factory automation tasks.

Permanently legible laser type label
For a precise position detection on machines
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links