ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-904
- Mfr. Part No.:
- IEW200
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR372.84
FREE delivery for orders over RM 500.00
In Stock
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR372.84 |
*price indicative
- RS Stock No.:
- 162-904
- Mfr. Part No.:
- IEW200
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Series | IEW | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Series IEW | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a precision device designed for reliable performance in various industrial applications. Engineered for increased sensing range and magnetic-field immunity, this sensor excels in environments typically challenged by interference, such as welding situations. Its robust construction features a stainless steel housing, ensuring durability even under harsh conditions. The sensor supports a broad operating voltage range, making it versatile for diverse setups. With advanced protection against reverse polarity and comprehensive environmental seals, it stands ready to tackle the rigours of production lines while delivering consistent and accurate readings.
Magnetic-field immune for welding applications
Long sensing range for high uptime
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
