ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-770
- Mfr. Part No.:
- IGT207
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR568.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR568.60 |
*price indicative
- RS Stock No.:
- 162-770
- Mfr. Part No.:
- IGT207
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 57mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IGT | |
| Switching Frequency | 600 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68, IP69K | ||
Length 57mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IGT | ||
Switching Frequency 600 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor exemplifies cutting-edge technology designed for precision in detection tasks. Engineered to thrive in diverse environments, it boasts an impressive sensing range of 8mm, making it ideal for regular cleaning processes and industrial applications. The threaded housing, crafted from durable stainless steel, ensures robust performance while facilitating flush mounting. With advanced electrical design features, this sensor operates reliably within a wide voltage range and is equipped with comprehensive protection mechanisms, including short-circuit and overload protections. Its dual approvals for challenging ambient conditions reinforce its adaptability in various operational scenarios, ensuring peace of mind for the user. With an array of integrated features, this product enhances productivity while minimizing downtime.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- RS PRO 175mm LCD Inclinometer
