ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-769
- Mfr. Part No.:
- IFS210
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR334.04
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR334.04 |
*price indicative
- RS Stock No.:
- 162-769
- Mfr. Part No.:
- IFS210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 46mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 700 Hz | |
| Series | IFS | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 46mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 700 Hz | ||
Series IFS | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to excel in industrial environments, offering reliable and precise detection for various applications. Featuring a robust threaded housing, it ensures durability while seamlessly integrating into existing systems. With an impressive sensing range and advanced features, this sensor delivers outstanding performance, making it an invaluable asset for factory automation. Its compact design and high-grade materials contribute to its efficacy in challenging conditions. By utilising sophisticated technologies, the sensor guarantees minimal maintenance and maximum operational efficiency.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Permanently legible laser type label
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- RS PRO 175mm LCD Inclinometer
