ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

MYR458.76

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR458.76

*price indicative

RS Stock No.:
162-744
Mfr. Part No.:
IG5319
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Series

IG5

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision and reliability in detecting metallic objects within its sensing range. This advanced technology offers a durable and versatile solution suitable for various industrial applications, ensuring optimal performance under a range of environmental conditions. Designed with a threaded body and non-flush mounting capability, it seamlessly integrates into existing systems. With robust protection ratings and a wide operating temperature range, this sensor excels even in challenging settings. It features gold-plated contacts for enhanced connectivity, ensuring long-lasting effectiveness. Whether for automated processes or safety systems, this inductive sensor is a dependable choice for modern industrial needs.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications