ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-689
- Mfr. Part No.:
- IGT247
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR493.17
FREE delivery for orders over RM 500.00
Limited stock
- Plus 5 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR493.17 |
*price indicative
- RS Stock No.:
- 162-689
- Mfr. Part No.:
- IGT247
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Shielding | Shielded | |
| Series | IGT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
Shielding Shielded | ||
Series IGT | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor combines robust construction with advanced sensing technology, ideal for challenging environments. Designed with a full-metal housing, this sensor ensures durability and reliability, particularly in applications involving aggressive cleaning agents. Its compact threaded design makes installation straightforward, allowing it to fit seamlessly into various setups. With a sensing range tailored for precise detection, this sensor delivers consistent performance in high-pressure conditions. Enhanced by gold-plated contacts, the sensor not only provides outstanding electrical performance but also stands up to the rigours of constant use in demanding settings. Boasting impressive environmental ratings, this unit is perfect for industrial applications that require utmost reliability and efficiency.
Robust full-metal housing from stainless steel for use in the food and beverage industry
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
