ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR537.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR537.34

*price indicative

RS Stock No.:
162-682
Mfr. Part No.:
IGT206
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

57mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

600 Hz

Series

IGT

COO (Country of Origin):
RO
The ifm electronic inductive sensor is precisely designed for reliable performance in various applications. It showcases cutting-edge technology ensuring enhanced sensing capabilities, particularly in regular cleaning processes. The robust M18 housing and professional-grade construction make it an ideal choice for environments where durability and accuracy are paramount. With an impressive sensing range of up to 8mm and a variety of protection features, this sensor is perfectly suited for both industrial and commercial settings. Its compact dimensions and threadable design allow for easy installation while ensuring optimal functionality.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links