ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-676
- Mfr. Part No.:
- IFT257
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR444.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 3 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR444.52 |
*price indicative
- RS Stock No.:
- 162-676
- Mfr. Part No.:
- IFT257
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Series | IFT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Series IFT | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is designed for robust performance in demanding conditions, making it an ideal solution for applications that require reliable detection with high levels of protection. Featuring a durable full-metal housing, this device excels in environments where aggressive cleaning agents or extreme temperatures are present. Its small form factor and threaded design facilitate easy installation in various settings. With advanced features such as gold-plated contacts and increased sensing range, it guarantees exceptional accuracy and longevity. Built to withstand harsh industrial conditions, this sensor is a testament to ifm electronics' commitment to quality and innovation.
Metal sensing face for heavy duty
High protection rating for the requirements of the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Safe detection due to large sensing range and low sensor tolerances
High protection rating for the requirements of the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Safe detection due to large sensing range and low sensor tolerances
