ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR394.88

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR394.88

*price indicative

RS Stock No.:
162-665
Mfr. Part No.:
IGS287
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Frequency

2 kHz

Shielding

Shielded

Switching Current

100 mA

Series

IGS

COO (Country of Origin):
DE
The ifm electronic inductive sensor is a state-of-the-art solution designed for precision and reliability in various industrial applications. With an exceptional sensing range, it excels in material handling, factory automation, and even in demanding environments such as refrigerated warehouses and mobile machinery. This sensor combines remarkable features such as magnetic-field immunity and robust housing, making it ideal for performance under challenging conditions. Its gold-plated contacts ensure superior connectivity and longevity, while it boasts comprehensive protection against reverse polarity and overloading. Whether you're in need of improved efficiency in your operations or compliance with stringent industry standards, this sensor is tailored to meet the highest expectations, delivering unparalleled reliability with every use.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links